Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0190Copy
Manufacturer Standard Lead Time50 weeks
Order Code3214346
Product Range173111 Series
Also Known As1731110190, FMK1-K201, 173111-0190
Your Part Number
1,246 In Stock
Need more?
1,246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.680 (CNY62.9184) |
| 10+ | CNY48.240 (CNY54.5112) |
| 100+ | CNY40.960 (CNY46.2848) |
| 250+ | CNY37.910 (CNY42.8383) |
| 500+ | CNY36.570 (CNY41.3241) |
| 1000+ | CNY33.430 (CNY37.7759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.68 (CNY62.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0190Copy
Manufacturer Standard Lead Time50 weeks
Order Code3214346
Product Range173111 Series
Also Known As1731110190, FMK1-K201, 173111-0190
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
45°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
