Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0185Copy
Manufacturer Standard Lead Time30 weeks
Order Code3865453
Product Range173111 Series
Also Known As1731110185, FMK2GL, 173111-0185
Your Part Number
1 In Stock
200 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.020 (CNY90.4226) |
| 10+ | CNY72.720 (CNY82.1736) |
| 25+ | CNY70.360 (CNY79.5068) |
| 100+ | CNY68.460 (CNY77.3598) |
| 250+ | CNY63.580 (CNY71.8454) |
| 500+ | CNY60.760 (CNY68.6588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.02 (CNY90.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0185Copy
Manufacturer Standard Lead Time30 weeks
Order Code3865453
Product Range173111 Series
Also Known As1731110185, FMK2GL, 173111-0185
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
