Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0184Copy
Order Code3865452
Product Range173111 Series
Your Part Number
4 In Stock
100 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.820 (CNY80.0266) |
| 10+ | CNY66.860 (CNY75.5518) |
| 25+ | CNY62.070 (CNY70.1391) |
| 100+ | CNY57.270 (CNY64.7151) |
| 250+ | CNY56.130 (CNY63.4269) |
| 500+ | CNY54.980 (CNY62.1274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.82 (CNY80.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0184Copy
Order Code3865452
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
173111-0184 is a 173111 series shielded FCT metal back shell for D-Sub connector.
- Steel screw material and locking screw mounting style
- Zinc die-cast back shell material
- Straight orientation
- Standard thread type
- Operating temperature range from -35 to +100°C
- 4-40 UNC thread size
- 40Ncm tightening test torque
- Use with FCT D-Sub, size 2 connector
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
