Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0095
Order Code3863735
Product Range173111 Series
Your Part Number
1,197 In Stock
Need more?
200 Next business day delivery available(Shanghai stock)
997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.380 (CNY56.9294) |
| 10+ | CNY45.100 (CNY50.963) |
| 25+ | CNY43.800 (CNY49.494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.38 (CNY56.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0095
Order Code3863735
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle65°
Connector Body MaterialZinc Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
65°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
