Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0090Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214360
Product Range173111 Series
Also Known As1731110090, FMH5, 173111-0090
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.600 (CNY103.508) |
| 10+ | CNY77.890 (CNY88.0157) |
| 25+ | CNY73.020 (CNY82.5126) |
| 100+ | CNY62.660 (CNY70.8058) |
| 250+ | CNY58.100 (CNY65.653) |
| 500+ | CNY56.650 (CNY64.0145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.60 (CNY103.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0090Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214360
Product Range173111 Series
Also Known As1731110090, FMH5, 173111-0090
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
173111-0090 is an FCT metal backshell with a rubber bushing for a D-sub connector.
- Shell size 5, straight cable outlet
- Solid metal shield type
- 10-12.5mm cable diameter
- Zinc die-cast backshell, TPE bushing
- Straight orientation
- Operating temperature range from -35°C to +100°C
- 40Ncm tightening test torque
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
