Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0087Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214356
Product Range173111 Series
Also Known As1731110087, FMH2, 173111-0087
Your Part Number
149 In Stock
320 more incoming. You can reserve stock now
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.250 (CNY57.9125) |
| 10+ | CNY48.210 (CNY54.4773) |
| 100+ | CNY46.840 (CNY52.9292) |
| 250+ | CNY44.700 (CNY50.511) |
| 500+ | CNY42.420 (CNY47.9346) |
| 1000+ | CNY38.610 (CNY43.6293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.25 (CNY57.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0087Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214356
Product Range173111 Series
Also Known As1731110087, FMH2, 173111-0087
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
173111-0087 is a FCT plastic backshell with large inner chamber for use with size 2 D-sub connector.
- UL recognized/listed under file no. E197631
- Large inner chamber, suitable for D-Sub connectors with special contacts
- Straight cable outlet
- with rubber bushing
- Easy assembly with catch spring system and premounted locking screws
- Zinc die-cast material
- Operating temperature range from -35° to +100°C
- Cable diameter range from 5.0 to 8.5mm
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149232
