Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0065Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214352
Product Range173111 Series
Also Known As1731110065, FMK4G-K201, 173111-0065
Your Part Number
334 In Stock
Need more?
334 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.760 (CNY101.4288) |
| 10+ | CNY79.160 (CNY89.4508) |
| 25+ | CNY74.680 (CNY84.3884) |
| 100+ | CNY67.660 (CNY76.4558) |
| 250+ | CNY57.210 (CNY64.6473) |
| 500+ | CNY56.010 (CNY63.2913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.76 (CNY101.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0065Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214352
Product Range173111 Series
Also Known As1731110065, FMK4G-K201, 173111-0065
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
