Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0064Copy
Order Code3214353
Product Range173111 Series
Also Known AsFMK5-K201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.250 (CNY107.6325) |
| 10+ | CNY81.010 (CNY91.5413) |
| 25+ | CNY75.910 (CNY85.7783) |
| 100+ | CNY68.760 (CNY77.6988) |
| 250+ | CNY64.500 (CNY72.885) |
| 500+ | CNY61.380 (CNY69.3594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.25 (CNY107.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0064Copy
Order Code3214353
Product Range173111 Series
Also Known AsFMK5-K201
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDD
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
173111-0064 is a FCT plastic backshell with large inner chamber for use with size 3 D-sub connector.
- UL recognized/listed under file no. E197631
- Large inner chamber, suitable for D-Sub connectors with special contacts
- 45° angle large diameter cable outlet
- with rubber bushing and 4-40 UNC locking screws
- Easy assembly with catch spring system and premounted locking screws
- Zinc die-cast material and steel screw
- Operating temperature range from -35° to +100°C
- Cable diameter range from 12.0 to 15.0mm
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
