Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0058Copy
Manufacturer Standard Lead Time27 weeks
Order Code3214350
Product Range173111 Series
Also Known As1731110058, FMK3G-K201, 173111-0058
Your Part Number
769 In Stock
2,384 more incoming. You can reserve stock now
769 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.800 (CNY63.054) |
| 10+ | CNY50.480 (CNY57.0424) |
| 100+ | CNY42.830 (CNY48.3979) |
| 250+ | CNY39.790 (CNY44.9627) |
| 500+ | CNY37.720 (CNY42.6236) |
| 1000+ | CNY34.220 (CNY38.6686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.80 (CNY63.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0058Copy
Manufacturer Standard Lead Time27 weeks
Order Code3214350
Product Range173111 Series
Also Known As1731110058, FMK3G-K201, 173111-0058
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
173111-0058 is a FCT metal back shell for D-sub connector.
- Shell size 3
- Straight large diameter cable outlet
- Large inner chamber, with rubber bushing
- #4-40 locking screws
- Zinc die-cast back shell with steel screw, TPE bushing, nickel plating back shell
- Operating temperature range from -35° to +100°C
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072348
