Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0026Copy
Order Code3214366
Product Range173111 Series
Also Known AsFKC3GE
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.840 (CNY37.1092) |
| 10+ | CNY29.480 (CNY33.3124) |
| 100+ | CNY24.950 (CNY28.1935) |
| 250+ | CNY23.290 (CNY26.3177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.84 (CNY37.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0026Copy
Order Code3214366
Product Range173111 Series
Also Known AsFKC3GE
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCNo SVHC (23-Jan-2024)
Product Overview
173111-0026 is a FCT plastic backshell with large inner chamber for use with size 3 D-sub connector.
- UL recognized/listed under file no. E197631
- Large inner chamber, suitable for D-Sub connectors with special contacts
- Straight cable outlet
- Easy assembly with catch spring system and premounted locking screws
- Black ABS / PC+ABS backshell and steel screw
- Operating temperature range from -35° to +120°C
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
