Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0008Copy
Manufacturer Standard Lead Time32 weeks
Order Code3865449
Product Range173111 Series
Also Known As1731110008, F-PHR-1E, 173111-0008
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.800 (CNY22.374) |
| 10+ | CNY16.810 (CNY18.9953) |
| 100+ | CNY14.270 (CNY16.1251) |
| 250+ | CNY12.740 (CNY14.3962) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.390 (CNY11.7407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0008Copy
Manufacturer Standard Lead Time32 weeks
Order Code3865449
Product Range173111 Series
Also Known As1731110008, F-PHR-1E, 173111-0008
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialNylon (Polyamide) Body
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
90°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
