Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0248Copy
Order Code3865446
Product Range173110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.430 (CNY112.3559) |
| 10+ | CNY87.810 (CNY99.2253) |
| 25+ | CNY78.570 (CNY88.7841) |
| 100+ | CNY73.830 (CNY83.4279) |
| 250+ | CNY70.220 (CNY79.3486) |
| 500+ | CNY66.930 (CNY75.6309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.43 (CNY112.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0248Copy
Order Code3865446
Product Range173110 Series
Technical Datasheet
Product Range173110 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCNo SVHC (23-Jan-2024)
Product Overview
173110-0248 is a 173110 series shielded FCT plastic back shell for D-sub connector.
- Elastomer material seal
- Straight orientation
- Polyester back shell material
- Nickel back shell plating
- Operating temperature range from -25° to +70°C
- IP67 waterproof /dustproof
Technical Specifications
Product Range
173110 Series
Cable Exit Angle
180°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
