Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0183Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214286
Product Range173110 Series
Also Known As1731100183, FWDFM25-44P-K1444, 173110-0183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.790 (CNY571.5427) |
| 5+ | CNY467.870 (CNY528.6931) |
| 10+ | CNY429.950 (CNY485.8435) |
| 25+ | CNY369.390 (CNY417.4107) |
| 50+ | CNY367.470 (CNY415.2411) |
| 100+ | CNY365.540 (CNY413.0602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.79 (CNY571.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0183Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214286
Product Range173110 Series
Also Known As1731100183, FWDFM25-44P-K1444, 173110-0183
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173110 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173110 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
