Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0181Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214283
Product Range173110 Series
Also Known As1731100181, FWDFM15-26S-K1444, 173110-0181
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.880 (CNY474.4644) |
| 5+ | CNY397.420 (CNY449.0846) |
| 10+ | CNY374.960 (CNY423.7048) |
| 25+ | CNY353.790 (CNY399.7827) |
| 50+ | CNY319.530 (CNY361.0689) |
| 100+ | CNY298.210 (CNY336.9773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.88 (CNY474.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0181Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214283
Product Range173110 Series
Also Known As1731100181, FWDFM15-26S-K1444, 173110-0181
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173110 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173110 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
