Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0097Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214279
Product Range173110 Series
Also Known As1731100097, FWDRM15-26P-K1444, 173110-0097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY445.840 (CNY503.7992) |
| 5+ | CNY427.000 (CNY482.510) |
| 10+ | CNY408.150 (CNY461.2095) |
| 25+ | CNY394.980 (CNY446.3274) |
| 50+ | CNY357.440 (CNY403.9072) |
| 100+ | CNY335.060 (CNY378.6178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY445.84 (CNY503.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0097Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214279
Product Range173110 Series
Also Known As1731100097, FWDRM15-26P-K1444, 173110-0097
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173110 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173110 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
