Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0050Copy
Manufacturer Standard Lead Time34 weeks
Order Code3214270
Product Range173110 Series
Also Known As1731100050, FWDR15PA, 173110-0050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.930 (CNY244.0009) |
| 5+ | CNY202.710 (CNY229.0623) |
| 10+ | CNY189.490 (CNY214.1237) |
| 25+ | CNY170.770 (CNY192.9701) |
| 50+ | CNY169.470 (CNY191.5011) |
| 100+ | CNY166.050 (CNY187.6365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.93 (CNY244.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0050Copy
Manufacturer Standard Lead Time34 weeks
Order Code3214270
Product Range173110 Series
Also Known As1731100050, FWDR15PA, 173110-0050
Technical Datasheet
D Sub Connector TypeStandard
Product Range173110 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173110 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
