Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0036Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214275
Product Range173110 Series
Also Known As1731100036, FWDRM09-15S-K1444, 173110-0036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.610 (CNY327.2593) |
| 5+ | CNY273.290 (CNY308.8177) |
| 10+ | CNY256.960 (CNY290.3648) |
| 25+ | CNY248.810 (CNY281.1553) |
| 50+ | CNY245.540 (CNY277.4602) |
| 100+ | CNY242.260 (CNY273.7538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.61 (CNY327.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0036Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214275
Product Range173110 Series
Also Known As1731100036, FWDRM09-15S-K1444, 173110-0036
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173110 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173110 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
