Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0005Copy
Manufacturer Standard Lead Time34 weeks
Order Code3862583
Product Range173110 Series
Also Known As1731100005, FWDR09S, 173110-0005
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.980 (CNY161.5674) |
| 10+ | CNY119.760 (CNY135.3288) |
| 25+ | CNY116.870 (CNY132.0631) |
| 100+ | CNY113.970 (CNY128.7861) |
| 250+ | CNY111.080 (CNY125.5204) |
| 500+ | CNY108.180 (CNY122.2434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.98 (CNY161.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0005Copy
Manufacturer Standard Lead Time34 weeks
Order Code3862583
Product Range173110 Series
Also Known As1731100005, FWDR09S, 173110-0005
Technical Datasheet
D Sub Connector TypeStandard
Product Range173110 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173110 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016003
