Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0004Copy
Manufacturer Standard Lead Time35 weeks
Order Code3862582
Product Range173110 Series
Also Known As1731100004, FWDR09P, 173110-0004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.410 (CNY157.5333) |
| 10+ | CNY118.520 (CNY133.9276) |
| 25+ | CNY108.270 (CNY122.3451) |
| 100+ | CNY98.130 (CNY110.8869) |
| 250+ | CNY94.440 (CNY106.7172) |
| 500+ | CNY91.710 (CNY103.6323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.41 (CNY157.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0004Copy
Manufacturer Standard Lead Time35 weeks
Order Code3862582
Product Range173110 Series
Also Known As1731100004, FWDR09P, 173110-0004
Technical Datasheet
D Sub Connector TypeStandard
Product Range173110 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173110 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015068
