Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173109-1941Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280256
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.330 (CNY167.6129) |
| 10+ | CNY133.500 (CNY150.855) |
| 25+ | CNY125.580 (CNY141.9054) |
| 100+ | CNY116.680 (CNY131.8484) |
| 250+ | CNY114.350 (CNY129.2155) |
| 500+ | CNY112.020 (CNY126.5826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.33 (CNY167.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-1941Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280256
Technical Datasheet
D Sub Connector TypeStandard
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Connector Body Material
Steel Body
Gender
Receptacle
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022825
