Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173109-1532Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280255
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.600 (CNY252.668) |
| 10+ | CNY201.240 (CNY227.4012) |
| 25+ | CNY189.320 (CNY213.9316) |
| 100+ | CNY185.540 (CNY209.6602) |
| 250+ | CNY181.750 (CNY205.3775) |
| 500+ | CNY177.970 (CNY201.1061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.60 (CNY252.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-1532Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280255
Technical Datasheet
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024712
