Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0729Copy
Manufacturer Standard Lead Time43 weeks
Order Code3214198
Product Range173109 Series
Also Known As1731090729, F50P1G1A, 173109-0729
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.360 (CNY163.1268) |
| 10+ | CNY124.380 (CNY140.5494) |
| 25+ | CNY115.610 (CNY130.6393) |
| 100+ | CNY109.080 (CNY123.2604) |
| 250+ | CNY104.080 (CNY117.6104) |
| 500+ | CNY102.160 (CNY115.4408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.36 (CNY163.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0729Copy
Manufacturer Standard Lead Time43 weeks
Order Code3214198
Product Range173109 Series
Also Known As1731090729, F50P1G1A, 173109-0729
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DD
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
