Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0709Copy
Manufacturer Standard Lead Time22 weeks
Order Code3214190
Product Range173109 Series
Also Known As1731090709, F25P1G1A, 173109-0709
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.070 (CNY85.9591) |
| 10+ | CNY68.460 (CNY77.3598) |
| 25+ | CNY64.400 (CNY72.772) |
| 100+ | CNY59.840 (CNY67.6192) |
| 250+ | CNY58.650 (CNY66.2745) |
| 500+ | CNY57.450 (CNY64.9185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.07 (CNY85.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0709Copy
Manufacturer Standard Lead Time22 weeks
Order Code3214190
Product Range173109 Series
Also Known As1731090709, F25P1G1A, 173109-0709
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
