Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0699Copy
Manufacturer Standard Lead Time24 weeks
Order Code3214185
Product Range173109 Series
Also Known As1731090699, F15P1G1A, 173109-0699
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.660 (CNY53.8558) |
| 10+ | CNY40.490 (CNY45.7537) |
| 100+ | CNY32.370 (CNY36.5781) |
| 250+ | CNY29.480 (CNY33.3124) |
| 500+ | CNY28.830 (CNY32.5779) |
| 1000+ | CNY28.180 (CNY31.8434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.66 (CNY53.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0699Copy
Manufacturer Standard Lead Time24 weeks
Order Code3214185
Product Range173109 Series
Also Known As1731090699, F15P1G1A, 173109-0699
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
