Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0694Copy
Manufacturer Standard Lead Time43 weeks
Order Code3214182
Product Range173109 Series
Also Known As1731090694, F09S1G1A, 173109-0694
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.680 (CNY45.9684) |
| 10+ | CNY36.610 (CNY41.3693) |
| 100+ | CNY34.440 (CNY38.9172) |
| 250+ | CNY33.760 (CNY38.1488) |
| 500+ | CNY33.070 (CNY37.3691) |
| 1000+ | CNY32.380 (CNY36.5894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.68 (CNY45.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0694Copy
Manufacturer Standard Lead Time43 weeks
Order Code3214182
Product Range173109 Series
Also Known As1731090694, F09S1G1A, 173109-0694
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
