Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0647Copy
Manufacturer Standard Lead Time43 weeks
Order Code3214165
Product Range173109 Series
Also Known As1731090647, F25S0G1A, 173109-0647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.980 (CNY81.3374) |
| 10+ | CNY64.790 (CNY73.2127) |
| 25+ | CNY60.950 (CNY68.8735) |
| 100+ | CNY56.620 (CNY63.9806) |
| 250+ | CNY55.490 (CNY62.7037) |
| 500+ | CNY54.360 (CNY61.4268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.98 (CNY81.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0647Copy
Manufacturer Standard Lead Time43 weeks
Order Code3214165
Product Range173109 Series
Also Known As1731090647, F25S0G1A, 173109-0647
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
