Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0645Copy
Manufacturer Standard Lead Time23 weeks
Order Code3214164
Product Range173109 Series
Also Known As1731090645, F25P0G1A, 173109-0645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.110 (CNY58.8843) |
| 10+ | CNY46.900 (CNY52.997) |
| 100+ | CNY44.110 (CNY49.8443) |
| 250+ | CNY43.230 (CNY48.8499) |
| 500+ | CNY42.350 (CNY47.8555) |
| 1000+ | CNY41.470 (CNY46.8611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.11 (CNY58.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0645Copy
Manufacturer Standard Lead Time23 weeks
Order Code3214164
Product Range173109 Series
Also Known As1731090645, F25P0G1A, 173109-0645
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
