Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0643Copy
Manufacturer Standard Lead Time42 weeks
Order Code3214160
Product Range173109 Series
Also Known As1731090643, F09S0G1A, 173109-0643
Your Part Number
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.110 (CNY30.6343) |
| 10+ | CNY24.390 (CNY27.5607) |
| 100+ | CNY22.950 (CNY25.9335) |
| 250+ | CNY21.320 (CNY24.0916) |
| 500+ | CNY20.900 (CNY23.617) |
| 1000+ | CNY20.470 (CNY23.1311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.11 (CNY30.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0643Copy
Manufacturer Standard Lead Time42 weeks
Order Code3214160
Product Range173109 Series
Also Known As1731090643, F09S0G1A, 173109-0643
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
