Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0247.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3272136
Product Range173109 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.490 (CNY210.7337) |
| 10+ | CNY158.490 (CNY179.0937) |
| 25+ | CNY148.570 (CNY167.8841) |
| 100+ | CNY118.540 (CNY133.9502) |
| 250+ | CNY116.170 (CNY131.2721) |
| 500+ | CNY113.800 (CNY128.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.49 (CNY210.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0247.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3272136
Product Range173109 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Copper Alloy
Product Range
173109 Series
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
