Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0184Copy
Manufacturer Standard Lead Time17 weeks
Order Code3274660
Product Range173109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY141.390 (CNY159.7707) |
| 100+ | CNY128.220 (CNY144.8886) |
| 250+ | CNY120.200 (CNY135.826) |
| 500+ | CNY114.480 (CNY129.3624) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,534.75 (CNY3,994.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0184Copy
Manufacturer Standard Lead Time17 weeks
Order Code3274660
Product Range173109 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Product Range
173109 Series
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019777
