Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0181Copy
Manufacturer Standard Lead Time36 weeks
Order Code3862581
Product Range173109 Series
Also Known As1731090181, F09S5G2-1002, 173109-0181
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.360 (CNY85.1568) |
| 10+ | CNY64.060 (CNY72.3878) |
| 25+ | CNY60.040 (CNY67.8452) |
| 100+ | CNY54.450 (CNY61.5285) |
| 250+ | CNY51.050 (CNY57.6865) |
| 500+ | CNY48.600 (CNY54.918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.36 (CNY85.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0181Copy
Manufacturer Standard Lead Time36 weeks
Order Code3862581
Product Range173109 Series
Also Known As1731090181, F09S5G2-1002, 173109-0181
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012519
