Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0121Copy
Manufacturer Standard Lead Time34 weeks
Order Code3862573
Product Range173109 Series
Also Known As1731090121, F09P1G2, 173109-0121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY21.110 (CNY23.8543) |
| 100+ | CNY16.990 (CNY19.1987) |
| 250+ | CNY16.000 (CNY18.080) |
| 500+ | CNY15.630 (CNY17.6619) |
| 1000+ | CNY14.630 (CNY16.5319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.19 (CNY30.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0121Copy
Manufacturer Standard Lead Time34 weeks
Order Code3862573
Product Range173109 Series
Also Known As1731090121, F09P1G2, 173109-0121
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
173109-0121 is a 173109 series, shielded, FCT standard-density, male D-Sub connector. Mates with FCT standard-density D-Sub, Size 1, 9 position, socket.
- 7.5A maximum current per contact
- 2 row, 9 circuits (maximum) and 9 circuits (loaded)
- Durability of 200 mating cycles max
- Copper alloy contact, gold over nickel contact plating
- White PBT resin
- Straight orientation and through hole termination style
- Steel shell and tin shell plating
- IP20 waterproof / dustproof
- Operating temperature range from -55° to +125°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007657
