Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0084.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3274641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY91.650 (CNY103.5645) |
| 100+ | CNY72.180 (CNY81.5634) |
| 250+ | CNY68.530 (CNY77.4389) |
| 500+ | CNY66.780 (CNY75.4614) |
Price for:Each
Minimum: 50
Multiple: 50
CNY4,582.50 (CNY5,178.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0084.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3274641
Technical Datasheet
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Shell Size
DD
Contact Material
Copper Alloy
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02307
