Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0083Copy
Manufacturer Standard Lead Time36 weeks
Order Code3862571
Product Range173109 Series
Also Known As1731090083, F37S0G2, 173109-0083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.810 (CNY89.0553) |
| 10+ | CNY67.010 (CNY75.7213) |
| 25+ | CNY64.000 (CNY72.320) |
| 100+ | CNY56.960 (CNY64.3648) |
| 250+ | CNY53.380 (CNY60.3194) |
| 500+ | CNY51.810 (CNY58.5453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.81 (CNY89.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0083Copy
Manufacturer Standard Lead Time36 weeks
Order Code3862571
Product Range173109 Series
Also Known As1731090083, F37S0G2, 173109-0083
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
173109-0083 is a 173109 series shielded FCT Standard-Density D-sub female connector.
- Single port, dual row, 37 circuits (loaded) and 37 circuits (maximum)
- Durability of 200 mating cycle max
- White PBT resin
- Copper alloy contact material and steel material shell
- 7.5A maximum current per contact
- Straight orientation and solder cup termination style
- Gold over nickel contact plating and tin shell plating
- Polarized to mating part
- IP20 waterproof / dustproof
- Operating temperature range from -55 to +125°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504
