Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0081Copy
Order Code3862569
Product Range173109 Series
Your Part Number
40 In Stock
54 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.700 (CNY74.241) |
| 10+ | CNY55.850 (CNY63.1105) |
| 100+ | CNY47.470 (CNY53.6411) |
| 250+ | CNY44.170 (CNY49.9121) |
| 500+ | CNY42.340 (CNY47.8442) |
| 1000+ | CNY38.770 (CNY43.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.70 (CNY74.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0081Copy
Order Code3862569
Product Range173109 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016955
