Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0071Copy
Order Code3862566
Product Range173109 Series
Also Known As1731090071, F37S0G1, 173109-0071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.840 (CNY152.3692) |
| 10+ | CNY115.820 (CNY130.8766) |
| 25+ | CNY108.570 (CNY122.6841) |
| 100+ | CNY90.980 (CNY102.8074) |
| 250+ | CNY86.190 (CNY97.3947) |
| 500+ | CNY82.540 (CNY93.2702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.84 (CNY152.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0071Copy
Order Code3862566
Product Range173109 Series
Also Known As1731090071, F37S0G1, 173109-0071
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
