Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0069Copy
Manufacturer Standard Lead Time32 weeks
Order Code3862564
Product Range173109 Series
Also Known As1731090069, F15S0G1, 173109-0069
Your Part Number
476 In Stock
Need more?
476 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.160 (CNY53.2908) |
| 10+ | CNY41.140 (CNY46.4882) |
| 100+ | CNY34.960 (CNY39.5048) |
| 250+ | CNY30.300 (CNY34.239) |
| 500+ | CNY29.410 (CNY33.2333) |
| 1000+ | CNY27.630 (CNY31.2219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.16 (CNY53.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0069Copy
Manufacturer Standard Lead Time32 weeks
Order Code3862564
Product Range173109 Series
Also Known As1731090069, F15S0G1, 173109-0069
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Product Overview
173109-0069 is a 173109 series, shielded, FCT standard-density, female D-Sub connector. Mates with FCT standard-density D-Sub, Size 2, 15 position, plug.
- 7.5A maximum current per contact
- 2 row, 15 circuits (maximum) and 15 circuits (loaded)
- Durability of 500 mating cycles max
- Copper alloy contact, gold over nickel contact plating
- White PBT resin
- Straight orientation and through hole termination style
- Steel shell and tin shell plating
- IP20 waterproof / dustproof
- Operating temperature range from -55° to +125°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
173109 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
