Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0035Copy
Manufacturer Standard Lead Time18 weeks
Order Code3214146
Product Range173109 Series
Also Known As1731090035, FL09-15P7, 173109-0035
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY12.310 (CNY13.9103) |
| 500+ | CNY12.200 (CNY13.786) |
| 1000+ | CNY10.980 (CNY12.4074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0035Copy
Manufacturer Standard Lead Time18 weeks
Order Code3214146
Product Range173109 Series
Also Known As1731090035, FL09-15P7, 173109-0035
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell Size1
Product Range173109 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
1
Gender
Plug
For Use With
Molex 173112 Series 1731120223, 1731120224, 1731120225 Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
173109 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004234
