Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0604Copy
Order Code3862563
Product Range173107 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.600 (CNY175.828) |
| 10+ | CNY132.240 (CNY149.4312) |
| 25+ | CNY123.950 (CNY140.0635) |
| 100+ | CNY112.410 (CNY127.0233) |
| 250+ | CNY105.380 (CNY119.0794) |
| 500+ | CNY100.350 (CNY113.3955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.60 (CNY175.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0604Copy
Order Code3862563
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDC-21WA4
No. of Contacts21Contacts
Contact Type17 Signal, 4 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
173107-0604 is a male, right angled D-Sub mixed layout connector with PCB through hole termination.
- 21 circuits, 17 signal contacts loaded
- Tin-plated shell with dimples
- IP20 rated
- 7.5A rated current
- Copper alloy with gold plating contacts
- Green insulator
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
17 Signal, 4 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DC-21WA4
No. of Contacts
21Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
