Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0568Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862561
Product Range173107 Series
Also Known As1731070568, FM21WA4S5-K121, 173107-0568
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.740 (CNY154.5162) |
| 10+ | CNY120.900 (CNY136.617) |
| 25+ | CNY114.970 (CNY129.9161) |
| 100+ | CNY114.090 (CNY128.9217) |
| 250+ | CNY113.210 (CNY127.9273) |
| 500+ | CNY112.320 (CNY126.9216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.74 (CNY154.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0568Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862561
Product Range173107 Series
Also Known As1731070568, FM21WA4S5-K121, 173107-0568
Technical Datasheet
Product Range173107 Series
Insert ArrangementDC-21WA4
No. of Contacts21Contacts
Contact Type17 Signal, 4 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
17 Signal, 4 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Insert Arrangement
DC-21WA4
No. of Contacts
21Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021373
