Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0184Copy
Manufacturer Standard Lead Time18 weeks
Order Code3214327
Product Range173107 Series
Also Known As1731070184, FL21WA4S7-K121, 173107-0184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.390 (CNY51.2907) |
| 10+ | CNY37.850 (CNY42.7705) |
| 100+ | CNY33.510 (CNY37.8663) |
| 250+ | CNY26.890 (CNY30.3857) |
| 500+ | CNY26.830 (CNY30.3179) |
| 1000+ | CNY26.760 (CNY30.2388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.39 (CNY51.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0184Copy
Manufacturer Standard Lead Time18 weeks
Order Code3214327
Product Range173107 Series
Also Known As1731070184, FL21WA4S7-K121, 173107-0184
Technical Datasheet
No. of Positions21Ways
Connector TypeCombo Layout D Sub
Connector Shell Size4
Product Range173107 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
21Ways
Connector Shell Size
4
Gender
Receptacle
For Use With
Molex High Power, High Voltage, Pneumatic Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
