Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0179Copy
Manufacturer Standard Lead Time37 weeks
Order Code3214325
Product Range173107 Series
Also Known As1731070179, FL7W2S7-K121, 173107-0179
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.970 (CNY32.7361) |
| 10+ | CNY26.320 (CNY29.7416) |
| 100+ | CNY24.580 (CNY27.7754) |
| 250+ | CNY22.350 (CNY25.2555) |
| 500+ | CNY20.120 (CNY22.7356) |
| 1000+ | CNY19.200 (CNY21.696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.97 (CNY32.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0179Copy
Manufacturer Standard Lead Time37 weeks
Order Code3214325
Product Range173107 Series
Also Known As1731070179, FL7W2S7-K121, 173107-0179
Technical Datasheet
No. of Positions7Ways
Connector TypeCombo Layout D Sub
Connector Shell Size2
Product Range173107 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
7Ways
Connector Shell Size
2
Gender
Receptacle
For Use With
Molex High Power, High Voltage, Pneumatic Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
