Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0157Copy
Order Code3862558
Product Range173107 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.080 (CNY43.0304) |
| 10+ | CNY32.370 (CNY36.5781) |
| 100+ | CNY27.500 (CNY31.075) |
| 250+ | CNY25.440 (CNY28.7472) |
| 500+ | CNY24.530 (CNY27.7189) |
| 1000+ | CNY22.620 (CNY25.5606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.08 (CNY43.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0157Copy
Order Code3862558
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
3 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
