Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0103Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862556
Product Range173107 Series
Also Known As1731070103, FM11W1S-K121, 173107-0103
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.950 (CNY88.0835) |
| 10+ | CNY66.210 (CNY74.8173) |
| 25+ | CNY62.060 (CNY70.1278) |
| 100+ | CNY56.280 (CNY63.5964) |
| 250+ | CNY53.230 (CNY60.1499) |
| 500+ | CNY50.180 (CNY56.7034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.95 (CNY88.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0103Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862556
Product Range173107 Series
Also Known As1731070103, FM11W1S-K121, 173107-0103
Technical Datasheet
Product Range173107 Series
Insert ArrangementDA-11W1
No. of Contacts11Contacts
Contact Type10 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
10 Signal, 1 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DA-11W1
No. of Contacts
11Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010219
