Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0095Copy
Order Code3862554
Product Range173107 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.600 (CNY86.558) |
| 10+ | CNY66.170 (CNY74.7721) |
| 100+ | CNY53.840 (CNY60.8392) |
| 250+ | CNY49.650 (CNY56.1045) |
| 500+ | CNY47.060 (CNY53.1778) |
| 1000+ | CNY43.940 (CNY49.6522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.60 (CNY86.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0095Copy
Order Code3862554
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
5 Signal, 2 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
Lead (23-Jan-2024)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012292
