Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0092Copy
Order Code3862552
Product Range173107 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.960 (CNY97.1348) |
| 10+ | CNY73.100 (CNY82.603) |
| 25+ | CNY68.530 (CNY77.4389) |
| 100+ | CNY62.130 (CNY70.2069) |
| 250+ | CNY58.260 (CNY65.8338) |
| 500+ | CNY56.520 (CNY63.8676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.96 (CNY97.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0092Copy
Order Code3862552
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
5 Signal, 2 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011757
