Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0088Copy
Manufacturer Standard Lead Time32 weeks
Order Code3865197
Product Range173107 Series
Also Known As1731070088, FM36W4P5-K120, 173107-0088
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.410 (CNY399.3533) |
| 5+ | CNY326.920 (CNY369.4196) |
| 10+ | CNY300.430 (CNY339.4859) |
| 25+ | CNY281.540 (CNY318.1402) |
| 50+ | CNY268.150 (CNY303.0095) |
| 100+ | CNY255.360 (CNY288.5568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.41 (CNY399.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0088Copy
Manufacturer Standard Lead Time32 weeks
Order Code3865197
Product Range173107 Series
Also Known As1731070088, FM36W4P5-K120, 173107-0088
Technical Datasheet
Product Range173107 Series
Insert ArrangementDD-36W4
No. of Contacts36Contacts
Contact Type32 Signal, 4 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
32 Signal, 4 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DD-36W4
No. of Contacts
36Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
