Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0070Copy
Manufacturer Standard Lead Time32 weeks
Order Code3862547
Product Range173107 Series
Also Known As1731070070, FM24W7S-K121, 173107-0070
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.320 (CNY115.6216) |
| 10+ | CNY79.490 (CNY89.8237) |
| 25+ | CNY74.350 (CNY84.0155) |
| 100+ | CNY72.910 (CNY82.3883) |
| 250+ | CNY67.440 (CNY76.2072) |
| 500+ | CNY67.370 (CNY76.1281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.32 (CNY115.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0070Copy
Manufacturer Standard Lead Time32 weeks
Order Code3862547
Product Range173107 Series
Also Known As1731070070, FM24W7S-K121, 173107-0070
Technical Datasheet
Product Range173107 Series
Insert ArrangementDD-24W7
No. of Contacts24Contacts
Contact Type17 Signal, 7 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Product Overview
173107-0070 is a female, straight FCT mixed layout D-sub connector with solder cup termination.
- 24 circuits, 17 signal contacts loaded
- Tin-plated shell
- IP20 rated
- 7.5A rated current
- Copper alloy with gold plating contacts
- Green insulator
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
17 Signal, 7 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DD-24W7
No. of Contacts
24Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
