Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0069Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862546
Product Range173107 Series
Also Known As1731070069, FM24W7P-K120, 173107-0069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.660 (CNY96.7958) |
| 10+ | CNY81.670 (CNY92.2871) |
| 25+ | CNY76.550 (CNY86.5015) |
| 100+ | CNY60.460 (CNY68.3198) |
| 250+ | CNY60.270 (CNY68.1051) |
| 500+ | CNY60.080 (CNY67.8904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.66 (CNY96.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0069Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862546
Product Range173107 Series
Also Known As1731070069, FM24W7P-K120, 173107-0069
Technical Datasheet
Product Range173107 Series
Insert ArrangementDD-24W7
No. of Contacts24Contacts
Contact Type17 Signal, 7 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Product Overview
173107-0069 is a male, straight FCT mixed layout D-sub connector with solder cup termination.
- 24 circuits, 17 signal contacts loaded
- Tin-plated shell with dimples
- IP20 rated
- 7.5A rated current
- Copper alloy with gold plating contacts
- Green insulator
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
17 Signal, 7 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DD-24W7
No. of Contacts
24Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
