Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0068Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862545
Product Range173107 Series
Also Known As1731070068, FM21WA4S-K121, 173107-0068
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.540 (CNY122.6502) |
| 10+ | CNY92.930 (CNY105.0109) |
| 25+ | CNY88.540 (CNY100.0502) |
| 100+ | CNY76.480 (CNY86.4224) |
| 250+ | CNY72.640 (CNY82.0832) |
| 500+ | CNY70.900 (CNY80.117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.54 (CNY122.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0068Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862545
Product Range173107 Series
Also Known As1731070068, FM21WA4S-K121, 173107-0068
Technical Datasheet
Product Range173107 Series
Insert ArrangementDC-21WA4
No. of Contacts21Contacts
Contact Type17 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
17 Signal, 4 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Insert Arrangement
DC-21WA4
No. of Contacts
21Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016275
